Part Details for ATBS-239-0605 by Amphenol Corporation
Overview of ATBS-239-0605 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6060-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for ATBS-239-0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATBS-239-0605
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ATBS-239-0605) Min Qty: 150 Package Multiple: 150 Container: Box | 0 |
|
RFQ | |
DISTI #
654-ATBS-239-0605
|
Mouser Electronics | Automotive Connectors 6 POSITION BACKSHELL RoHS: Compliant | 0 |
|
$1.0100 / $2.0500 | Order Now |
DISTI #
ATBS-239-0605
|
TTI | Automotive Connectors 6 POSITION BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9700 | Buy Now |