Part Details for ATB2012E-75011M-T by TDK Corporation
Overview of ATB2012E-75011M-T by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB2012E-75011M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATB2012E-75011M-T
|
Avnet Abacus | (Alt: ATB2012E-75011M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATB2012E-75011M-T
ATB2012E-75011M-T CAD Models
ATB2012E-75011M-T Part Data Attributes
|
ATB2012E-75011M-T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ATB2012E-75011M-T
TDK Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Max | 1800 MHz | |
Cut-off Frequency-Min | 400 MHz | |
Height | 1 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 2 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |