Part Details for ATB105M050 by Illinois Capacitor Inc
Overview of ATB105M050 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB105M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2796
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor ATB105M050 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +105°C - 4mm Dia x 5.4mm | 0 |
|
$0.0633 / $0.1326 | Buy Now |