Part Details for ATAR080-D by Atmel Corporation
Overview of ATAR080-D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ATAR080-D
ATAR080-D CAD Models
ATAR080-D Part Data Attributes:
|
ATAR080-D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATAR080-D
Atmel Corporation
Microcontroller, 4-Bit, MROM, MARC4 CPU, 4MHz, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
CPU Family | MARC4 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 4 MHz | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |