Part Details for ATAES132A-MAHER-T by Microchip Technology Inc
Overview of ATAES132A-MAHER-T by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATAES132A-MAHER-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6706
|
Newark | 32Kbit Aes Auth I2C Udfn(Ma), Gr 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATAES132A-MAHER-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 | Buy Now |
DISTI #
41AH8317
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C, Memory Configuration:2K X 16Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip ATAES132A-MAHER-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8030 | Buy Now |
DISTI #
ATAES132A-MAHER-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13023 In Stock |
|
$0.7725 / $0.9000 | Buy Now |
DISTI #
ATAES132A-MAHER-T
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: ATAES132A-MAHER-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7100 / $0.8700 | Buy Now |
DISTI #
556-ATAES132AMAHERT
|
Mouser Electronics | Security ICs / Authentication ICs 32Kbit AES Auth I2C udfn(MA), GR RoHS: Compliant | 25607 |
|
$0.7500 / $0.8200 | Buy Now |
DISTI #
V72:2272_07157192
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 2K x 16 3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 Container: Cut Strips | Americas - 19320 |
|
$0.7694 / $0.8871 | Buy Now |
DISTI #
ATAES132A-MAHER-T
|
Microchip Technology Inc | 32Kbit AES Auth I2C udfn(MA), GR, Projected EOL: 2039-08-14 RoHS: Compliant pbFree: Yes | 57139 |
|
$0.6200 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kbit (2K X16) - 3.3V/5V - 8-Pin - UDFN EP - Tape&Reel RoHS: Compliant |
15000 In Stock 75000 Factory Stock |
|
$0.7230 / $0.9450 | Buy Now |
DISTI #
64559319
|
Verical | EEPROM Serial-I2C 32K-bit 2K x 16 3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2240 | Americas - 19320 |
|
$0.7694 / $0.8871 | Buy Now |