Memory
ATAES132-SH-ER
Description: EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, SOIC-8

Overview of ATAES132-SH-ER by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

Price & Stock for ATAES132-SH-ER by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $31.8000
$31.8000 Buy Now

CAD Models for ATAES132-SH-ER by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATAES132-SH-ER by Atmel Corporation

ATAES132-SH-ER
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.425 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.00004 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
9 ms
Want to compare parts?
  1. ATAES132-SH-ER
    Atmel Corporation
    EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, SOIC-8
    VS

Related Parts for ATAES132-SH-ER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATAES132-SH-ER by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATAES132-SH-ER by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATAES132-SH-ER would you like to use for your alert(s)?
  • Please alert me when ATAES132-SH-ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATAES132-SH-ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATAES132-SH-ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATAES132-SH-ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATAES132-SH-ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATAES132-SH-ER by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: