Part Details for ATA8741C-PXQW-1 by Microchip Technology Inc
Results Overview of ATA8741C-PXQW-1 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA8741C-PXQW-1 Information
ATA8741C-PXQW-1 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATA8741C-PXQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Embedded microC incl RF Tx for 315 MHz - Package: 24 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 0 |
|
RFQ |
Part Details for ATA8741C-PXQW-1
ATA8741C-PXQW-1 CAD Models
ATA8741C-PXQW-1 Part Data Attributes
|
ATA8741C-PXQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8741C-PXQW-1
Microchip Technology Inc
EMBEDDED C INCL 315MHZ TX
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPEARTES IN 4MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATA8741C-PXQW-1 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the ATA8741C datasheet, section 10.1. It's essential to follow this layout to ensure optimal performance, minimize noise, and reduce electromagnetic interference (EMI).
-
The ATA8741C-PXQW-1 is a highly configurable device. To configure it for different frequency bands, you need to adjust the external components, such as the inductors, capacitors, and resistors, according to the specific frequency band requirements. Refer to the datasheet, section 7, for more information on frequency band selection.
-
The ATA8741C-PXQW-1 is designed to handle a maximum power of 30 dBm (1 W). However, the actual power handling capability may vary depending on the specific application, operating frequency, and environmental conditions. It's essential to ensure that the device is operated within its recommended specifications to avoid damage or degradation.
-
To troubleshoot common issues with the ATA8741C-PXQW-1, refer to the datasheet, section 11, which provides a troubleshooting guide. Additionally, you can consult Microchip's application notes and technical support resources for more detailed guidance.
-
Yes, the ATA8741C-PXQW-1 is designed to be compatible with other Microchip devices and modules, such as microcontrollers, transceivers, and power management ICs. However, it's essential to ensure that the specific devices or modules are compatible and configured correctly to work together seamlessly.