Part Details for ATA8403C-6AQY-66 by Microchip Technology Inc
Overview of ATA8403C-6AQY-66 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATA8403C-6AQY-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2012
|
Newark | Industrial Uhf Ask/Fsk Tx 868/915 Mhz 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip ATA8403C-6AQY-66 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
ATA8403C-6AQY-66CT-ND
|
DigiKey | RF TX IC ASK 868-928MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10310 In Stock |
|
$1.1250 / $1.3900 | Buy Now |
DISTI #
ATA8403C-6AQY-66
|
Avnet Americas | RF Components - Tape and Reel (Alt: ATA8403C-6AQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
556-ATA8403C-6AQY-66
|
Mouser Electronics | RF Transmitter Industrial UHF ASK /FSK Tx 868/915 MHz RoHS: Compliant | 5098 |
|
$1.1000 / $1.2700 | Buy Now |
DISTI #
ATA8403C-6AQY-66
|
Microchip Technology Inc | Industrial UHF ASK/FSK Tx 868/915 MHz, Projected EOL: 2039-12-10 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.9300 / $1.3900 | Buy Now |
|
Future Electronics | UHF ASK/FSK Industrial Transmitter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RF Transmitter ASK/FSK 3V 8-Pin TSSOP T/R | 0 |
|
$1.1200 / $3.0600 | Buy Now |
|
Ameya Holding Limited | IC TX UHF ASK/FSK 868/915MHZ | 15000 |
|
RFQ | |
|
NAC | Industrial UHF ASK/FSK Tx 868/915 MHz - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
ATA8403C-6AQY-66
|
Avnet Silica | RF Components (Alt: ATA8403C-6AQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATA8403C-6AQY-66
ATA8403C-6AQY-66 CAD Models
ATA8403C-6AQY-66 Part Data Attributes:
|
ATA8403C-6AQY-66
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8403C-6AQY-66
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2022-09-30 13:40:10 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |