Part Details for ATA8402C-6AQY-66 by Microchip Technology Inc
Overview of ATA8402C-6AQY-66 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATA8402C-6AQY-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2011
|
Newark | Industrial Uhf Ask/Fsk Tx 433 Mhz 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip ATA8402C-6AQY-66 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
|
NAC | Industrial UHF ASK/FSK Tx 433 MHz - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for ATA8402C-6AQY-66
ATA8402C-6AQY-66 CAD Models
ATA8402C-6AQY-66 Part Data Attributes:
|
ATA8402C-6AQY-66
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8402C-6AQY-66
Microchip Technology Inc
Telecom Circuit, 1-Func, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Current-Max | 0.0116 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA8402C-6AQY-66
This table gives cross-reference parts and alternative options found for ATA8402C-6AQY-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA8402C-6AQY-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA8403C-6AQY | Telecom Circuit, 1-Func, PDSO8 | Microchip Technology Inc | ATA8402C-6AQY-66 vs ATA8403C-6AQY |
ATA8401-6AQY | Telecom Circuit, 1-Func, PDSO8, LEAD FREE, TSSOP-8 | Atmel Corporation | ATA8402C-6AQY-66 vs ATA8401-6AQY |
ATA8401C-6AQY-66 | Telecom Circuit, 1-Func, PDSO8 | Microchip Technology Inc | ATA8402C-6AQY-66 vs ATA8401C-6AQY-66 |
ATA8401C-6AQY | Telecom Circuit, 1-Func, PDSO8 | Microchip Technology Inc | ATA8402C-6AQY-66 vs ATA8401C-6AQY |