Part Details for ATA6824C-MFHW-1 by Microchip Technology Inc
Overview of ATA6824C-MFHW-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ATA6824C-MFHW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6824C-MFHW-1CT-ND
|
DigiKey | IC MOTOR DRVR 6.5V-22.7V 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3230 / $2.8000 | Buy Now |
DISTI #
ATA6824C-MFHW-1
|
Avnet Americas | H-Bridge Motor Driver 4.8V to 5.1V 32-Pin TPQFP T/R - Tape and Reel (Alt: ATA6824C-MFHW-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA6824C-MFHW-1
|
Avnet Americas | H-Bridge Motor Driver 4.8V to 5.1V 32-Pin TPQFP T/R - Tape and Reel (Alt: ATA6824C-MFHW-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA6824C-MFHW-1
|
Avnet Americas | H-Bridge Motor Driver 4.8V to 5.1V 32-Pin TPQFP T/R - Tape and Reel (Alt: ATA6824C-MFHW-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ATA6824C-MFHW-1
ATA6824C-MFHW-1 CAD Models
ATA6824C-MFHW-1 Part Data Attributes
|
ATA6824C-MFHW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6824C-MFHW-1
Microchip Technology Inc
IC MOTOR CONTROLLER SER 32TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-06-19 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |