Part Details for ATA6823C-PHQW-1 by Microchip Technology Inc
Results Overview of ATA6823C-PHQW-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6823C-PHQW-1 Information
ATA6823C-PHQW-1 by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ATA6823C-PHQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6823C-PHQW-1CT-ND
|
DigiKey | IC MOTOR DRIVER 6.5V-22.7V 32QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
DISTI #
ATA6823C-PHQW-1
|
Microchip Technology Inc | Gate Driver IC, VQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.8500 / $2.8000 | Buy Now |
|
Bristol Electronics | 71835 |
|
RFQ | ||
DISTI #
ATA6823C-PHQW-1
|
Avnet Silica | HBridge Motor Driver 7V to 18V 32Pin QFN TR (Alt: ATA6823C-PHQW-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATA6823C-PHQW-1
ATA6823C-PHQW-1 CAD Models
ATA6823C-PHQW-1 Part Data Attributes
|
ATA6823C-PHQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6823C-PHQW-1
Microchip Technology Inc
IC MOTOR CONTROLLER PAR 32QFN
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
ATA6823C-PHQW-1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ATA6823C-PHQW-1 involves keeping the high-current paths short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
When choosing an inductor for the ATA6823C-PHQW-1, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to select an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100 mΩ.
-
The ATA6823C-PHQW-1 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. In general, the device can operate up to 85°C ambient temperature with proper heat sinking and airflow.
-
To troubleshoot issues with the ATA6823C-PHQW-1, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the PCB layout is correct. Check for signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for voltage ripple, noise, or oscillations.
-
The ATA6823C-PHQW-1 is a high-reliability device, but it is not specifically designed for safety-critical applications. However, it can be used in high-reliability applications with proper design, testing, and validation. Consult with Microchip Technology Inc. for specific guidance on using the device in high-reliability or safety-critical applications.