Part Details for ATA6670-FFQW-1 by Microchip Technology Inc
Results Overview of ATA6670-FFQW-1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6670-FFQW-1 Information
ATA6670-FFQW-1 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA6670-FFQW-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATA6670-FFQW-1TR-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 14VDFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ATA6670-FFQW-1
|
Microchip Technology Inc | 2x ATA6663 multi-chip-module, VDFN, Projected EOL: 2039-03-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 12000 and Alternates Available |
|
$1.3200 / $1.9900 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
US Tariff Estimator: ATA6670-FFQW-1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATA6670-FFQW-1
ATA6670-FFQW-1 Part Data Attributes
|
|
ATA6670-FFQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6670-FFQW-1
Microchip Technology Inc
2x ATA6663 multi-chip-module
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc14,.12,25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | VDFN-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Number of Transceivers | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 13.5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Lin Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for ATA6670-FFQW-1
This table gives cross-reference parts and alternative options found for ATA6670-FFQW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6670-FFQW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLIN14413DMTRQ1 | Texas Instruments | $0.6935 | Ethernet Transceiver, PDSO14 | ATA6670-FFQW-1 vs TLIN14413DMTRQ1 |
| TLIN14413DMTTQ1 | Texas Instruments | $0.7823 | Ethernet Transceiver, PDSO14 | ATA6670-FFQW-1 vs TLIN14413DMTTQ1 |
| TLIN24413DMTRQ1 | Texas Instruments | $1.2591 | Ethernet Transceiver, PDSO14 | ATA6670-FFQW-1 vs TLIN24413DMTRQ1 |
ATA6670-FFQW-1 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the ATA6670 datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and avoiding signal routing near the device's heat sink.
-
To ensure reliable communication, make sure to follow the recommended SPI communication protocol, use a suitable clock frequency, and implement proper signal termination. Additionally, consider using a buffer or repeater to extend the signal distance and reduce signal degradation.
-
The ATA6670-FFQW-1 is rated for operation from -40°C to +125°C, but it's essential to consider the device's thermal management and ensure proper heat dissipation to maintain reliable operation within this range.
-
While the ATA6670-FFQW-1 is designed to be robust, it's still important to consider the device's mechanical stress limits and ensure proper mounting and securing to prevent damage or malfunction in high-vibration environments.
-
Microchip provides a troubleshooting guide in the ATA6670 datasheet, which covers common issues and their solutions. Additionally, consider using debugging tools, such as logic analyzers or oscilloscopes, to identify and diagnose problems.