-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX LIN W/VOLT REG 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA663254-GAQW by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA663254-GAQWCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
ATA663254-GAQW
|
Microchip Technology Inc | LIN SBC with 5V Regulator, SOIC, Projected EOL: 2044-12-22 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3800 / $0.5700 | Buy Now |
DISTI #
ATA663254-GAQW
|
Avnet Silica | TXRX LIN WVOLT REG 8SOIC (Alt: ATA663254-GAQW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA663254-GAQW
|
EBV Elektronik | TXRX LIN WVOLT REG 8SOIC (Alt: ATA663254-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Transceiver SOIC-8 LIN Transceivers ROHS | 110 |
|
$0.5192 / $0.9297 | Buy Now |
|
Vyrian | Telecommunications | 594 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA663254-GAQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663254-GAQW
Microchip Technology Inc
IC TXRX LIN W/VOLT REG 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The maximum operating temperature range for the ATA663254-GAQW is -40°C to +125°C.
To configure the device for low-power mode, set the EN pin low and ensure that the VCC pin is connected to a voltage source between 3.3V and 5.5V.
The maximum data transfer rate for the ATA663254-GAQW is 50 Mbps.
To troubleshoot issues with the device not responding to commands, check the voltage supply, ensure that the EN pin is high, and verify that the clock signal is within the specified frequency range.
Yes, the ATA663254-GAQW is AEC-Q100 qualified and suitable for use in automotive applications.