Part Details for ATA6624C-PGQW by Microchip Technology Inc
Overview of ATA6624C-PGQW by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATA6624C-PGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2252
|
Newark | Lin System Basis Chip Rohs Compliant: Yes |Microchip ATA6624C-PGQW Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATA6624C-PGQW
|
EBV Elektronik | Single Transmitter/Receiver 20KBd LIN 2.0/LIN 2.1/SAEJ2602-2 20-Pin VQFN EP T/R (Alt: ATA6624C-PGQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6624C-PGQW
ATA6624C-PGQW CAD Models
ATA6624C-PGQW Part Data Attributes:
|
ATA6624C-PGQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6624C-PGQW
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATA6624C-PGQW
This table gives cross-reference parts and alternative options found for ATA6624C-PGQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6624C-PGQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6624-PGQW | Interface Circuit, 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20 | Atmel Corporation | ATA6624C-PGQW vs ATA6624-PGQW |
ATA6624C-PGQW | Interface Circuit, 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20 | Atmel Corporation | ATA6624C-PGQW vs ATA6624C-PGQW |