Part Details for ATA6622-PGQW by Atmel Corporation
Overview of ATA6622-PGQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATA6622-PGQW
ATA6622-PGQW CAD Models
ATA6622-PGQW Part Data Attributes
|
ATA6622-PGQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA6622-PGQW
Atmel Corporation
Interface Circuit, 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATA6622-PGQW
This table gives cross-reference parts and alternative options found for ATA6622-PGQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6622-PGQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6622C-PGPW | Interface Circuit, 5 X 5 MM, 0.65 MM PITCH, LEAD-FREE, VQFN-20 | Atmel Corporation | ATA6622-PGQW vs ATA6622C-PGPW |
ATA6622C-PGQW-1 | IC TXRX LIN BUS REG 20QFN | Microchip Technology Inc | ATA6622-PGQW vs ATA6622C-PGQW-1 |