Part Details for ATA6614Q-PLQW-1 by Microchip Technology Inc
Overview of ATA6614Q-PLQW-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ATA6614Q-PLQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6614Q-PLQW-1CT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
ATA6614Q-PLQW-1
|
Avnet Americas | 8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 48 Pins, QFN-EP - Tape and Reel (Alt: ATA6614Q-PLQW-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 56000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ATA6614Q-PLQW-1
|
Avnet Americas | 8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 48 Pins, QFN-EP - Tape and Reel (Alt: ATA6614Q-PLQW-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 48QFN | 54975 |
|
RFQ | |
DISTI #
ATA6614Q-PLQW-1
|
Avnet Silica | 8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 48 Pins, QFN-EP (Alt: ATA6614Q-PLQW-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6614Q-PLQW-1
|
EBV Elektronik | 8-bit MCU, AVR, 20 MHz, 32 Kilobytes, 2 Kilobytes, 48 Pins, QFN-EP (Alt: ATA6614Q-PLQW-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
Part Details for ATA6614Q-PLQW-1
ATA6614Q-PLQW-1 CAD Models
ATA6614Q-PLQW-1 Part Data Attributes:
|
ATA6614Q-PLQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6614Q-PLQW-1
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | Yes | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATA6614Q-PLQW-1
This table gives cross-reference parts and alternative options found for ATA6614Q-PLQW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6614Q-PLQW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6614Q-PLQW | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | ATA6614Q-PLQW-1 vs ATA6614Q-PLQW |
ATA6614Q-PLQW | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, VQFN-48 | Atmel Corporation | ATA6614Q-PLQW-1 vs ATA6614Q-PLQW |