Part Details for ATA6565-GCQW0 by Microchip Technology Inc
Results Overview of ATA6565-GCQW0 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6565-GCQW0 Information
ATA6565-GCQW0 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA6565-GCQW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA6565-GCQW0CT-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 14VDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
ATA6565-GCQW0
|
Microchip Technology Inc | Dual CAN TRX, VDFN, Projected EOL: 2044-04-06 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.7000 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATA6565-GCQW0
|
EBV Elektronik | (Alt: ATA6565-GCQW0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA6565-GCQW0
ATA6565-GCQW0 CAD Models
ATA6565-GCQW0 Part Data Attributes
|
ATA6565-GCQW0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6565-GCQW0
Microchip Technology Inc
Ethernet Transceiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ATA6565-GCQW0 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA6565-GCQW0 is -40°C to +125°C.
-
To configure the ATA6565-GCQW0 for CAN FD mode, set the CANCTRL register's FDEN bit to '1' and configure the bitrate and sample points according to the CAN FD specification.
-
For optimal performance, it is recommended to use a solid ground plane, decouple the power supply pins with 100nF capacitors, and keep the power supply traces short and wide.
-
The ATA6565-GCQW0 has built-in error detection and bus fault handling mechanisms. The device can detect errors such as bit errors, stuff errors, and CRC errors, and can also detect bus faults such as bus-off and error-passive states.
-
The maximum number of nodes that can be connected to a single CAN bus using the ATA6565-GCQW0 is 127, as per the CAN specification.