Part Details for ATA6560-GAQW-VAO by Microchip Technology Inc
Overview of ATA6560-GAQW-VAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA6560-GAQW-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA6560-GAQW-VAOTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATA6560-GAQW-VAO
|
Microchip Technology Inc | CAN TRX with NSIL PIN (SO8), Projected EOL: 2044-11-27 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.3500 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATA6560-GAQW-VAO
|
Avnet Silica | (Alt: ATA6560-GAQW-VAO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOP-8 CAN Transceivers ROHS | 4000 |
|
$0.4504 / $0.8228 | Buy Now |
|
LCSC | 5Mbps CANtransceiver SOP-8 CAN Transceivers ROHS | 4000 |
|
$0.5485 / $0.9409 | Buy Now |
Part Details for ATA6560-GAQW-VAO
ATA6560-GAQW-VAO CAD Models
ATA6560-GAQW-VAO Part Data Attributes
|
ATA6560-GAQW-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6560-GAQW-VAO
Microchip Technology Inc
Ethernet Transceiver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ATA6560-GAQW-VAO
This table gives cross-reference parts and alternative options found for ATA6560-GAQW-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6560-GAQW-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6560-GAQW-N | Interface Circuit | Microchip Technology Inc | ATA6560-GAQW-VAO vs ATA6560-GAQW-N |
ATA6560-GAQW | IC TXRX CAN NSIL 8SO | Microchip Technology Inc | ATA6560-GAQW-VAO vs ATA6560-GAQW |