Part Details for ATA5749C-6DQY-64 by Microchip Technology Inc
Overview of ATA5749C-6DQY-64 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA5749C-6DQY-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA5749C-6DQY-64CT-ND
|
DigiKey | RF TX IC ASK 300-450MHZ 10TFSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
ATA5749C-6DQY-64
|
Avnet Americas | Fractional-N PLL Transmitter IC 10-Pin TSSOP - Tape and Reel (Alt: ATA5749C-6DQY-64) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA5749C-6DQY-64
|
Microchip Technology Inc | Programmable TPMS Transmitter IC, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6600 / $2.5300 | Buy Now |
DISTI #
ATA5749C-6DQY-64
|
EBV Elektronik | Fractional-N PLL Transmitter IC (Alt: ATA5749C-6DQY-64) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA5749C-6DQY-64
ATA5749C-6DQY-64 CAD Models
ATA5749C-6DQY-64 Part Data Attributes
|
ATA5749C-6DQY-64
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5749C-6DQY-64
Microchip Technology Inc
IC TX FRACT-N PLL 10TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-10 | |
Reach Compliance Code | compliant | |
Data Rate | 40 Mbps | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |