Part Details for ATA5749C-6DPY-64 by Microchip Technology Inc
Overview of ATA5749C-6DPY-64 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA5749C-6DPY-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA5749C-6DPY-64-ND
|
DigiKey | RF TX IC ASK 300-450MHZ 10TFSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATA5749C-6DPY-64
|
Avnet Americas | RF Transmitter ASK/FSK 1.9V to 3.6V 10-Pin TSSOP - Tape and Reel (Alt: ATA5749C-6DPY-64) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA5749C-6DPY-64
|
EBV Elektronik | RF Transmitter ASK/FSK 1.9V to 3.6V 10-Pin TSSOP (Alt: ATA5749C-6DPY-64) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |