Part Details for ATA5577M1330C-UFQW by Atmel Corporation
Overview of ATA5577M1330C-UFQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATA5577M1330C-UFQW
ATA5577M1330C-UFQW CAD Models
ATA5577M1330C-UFQW Part Data Attributes:
|
ATA5577M1330C-UFQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5577M1330C-UFQW
Atmel Corporation
Telecom Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , WAFER | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |