Part Details for ATA5575M233A-DBB by Microchip Technology Inc
Results Overview of ATA5575M233A-DBB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5575M233A-DBB Information
ATA5575M233A-DBB by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ATA5575M233A-DBB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATA5575M233A-DBB-ND
|
DigiKey | IC RFID TRANSP 100-150KHZ DIE Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ATA5575M233A-DBB
|
Microchip Technology Inc | ATA5575 128bit RFID IDIC, 330PF, Animal-ID, BMPDICE1, Projected EOL: 2039-01-27 COO: Taiwan ECCN: EAR99 RoHS: Compliant Container: Wafer Pack | In Stock: 0 and Alternates Available |
|
$0.2200 / $0.3400 | Buy Now |
US Tariff Estimator: ATA5575M233A-DBB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATA5575M233A-DBB
ATA5575M233A-DBB Part Data Attributes
|
|
ATA5575M233A-DBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5575M233A-DBB
Microchip Technology Inc
ATA5575 128bit RFID IDIC;330PF;Animal-ID
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Die-2 | |
| Manufacturer Package Code | BMPDICE1-0 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XUUC-N2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |