Part Details for ATA5575M1330-DBQ by Microchip Technology Inc
Results Overview of ATA5575M1330-DBQ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5575M1330-DBQ Information
ATA5575M1330-DBQ by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ATA5575M1330-DBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA5575M1330-DBQCT-ND
|
DigiKey | IC RFID TRANSP 100-150KHZ DIE Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
DISTI #
ATA5575M1330-DBQ
|
Microchip Technology Inc | 64/128bit RFID IDIC, 330pF, U-ID, BMP_DICE, Projected EOL: 2044-12-22 ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$0.2500 / $0.3700 | Buy Now |
Part Details for ATA5575M1330-DBQ
ATA5575M1330-DBQ CAD Models
ATA5575M1330-DBQ Part Data Attributes
|
ATA5575M1330-DBQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5575M1330-DBQ
Microchip Technology Inc
IC RFID 128BIT EE 330PF UID BUMP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |