-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA5428C-PLQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5428C-PLQW
Atmel Corporation
Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ATA5428C-PLQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5428C-PLQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5428-PLUW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW vs ATA5428-PLUW |
ATA5428-PLUW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW vs ATA5428-PLUW |
ATA5428-PLHW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW vs ATA5428-PLHW |
ATA5428C-PLQW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW vs ATA5428C-PLQW |
ATA5428-PLSW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW vs ATA5428-PLSW |
ATA5428-PLSW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW vs ATA5428-PLSW |
ATA5428-PLHW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW vs ATA5428-PLHW |