Part Details for ATA5428C-PLQW-1 by Microchip Technology Inc
Overview of ATA5428C-PLQW-1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATA5428C-PLQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0568
|
Newark | 433/ 886 Mhz Transceiver 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip ATA5428C-PLQW-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | 433/ 886 MHz Transceiver - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for ATA5428C-PLQW-1
ATA5428C-PLQW-1 CAD Models
ATA5428C-PLQW-1 Part Data Attributes:
|
ATA5428C-PLQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5428C-PLQW-1
Microchip Technology Inc
IC RF TXRX ISM<1GHZ 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ATA5428C-PLQW-1
This table gives cross-reference parts and alternative options found for ATA5428C-PLQW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5428C-PLQW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5428C-PLQW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW-1 vs ATA5428C-PLQW |
ATA5428C-PLQW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW-1 vs ATA5428C-PLQW |
ATA5428-PLQW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW-1 vs ATA5428-PLQW |
ATA5428-PLHW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW-1 vs ATA5428-PLHW |
ATA5428-PLSW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW-1 vs ATA5428-PLSW |
ATA5428-PLUW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5428C-PLQW-1 vs ATA5428-PLUW |
ATA5428-PLUW | Telecom Circuit, 1-Func, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Atmel Corporation | ATA5428C-PLQW-1 vs ATA5428-PLUW |