Part Details for ATA5021-GAQW by Microchip Technology Inc
Overview of ATA5021-GAQW by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ATA5021-GAQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA5021-GAQWCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
ATA5021-GAQW
|
Avnet Americas | Watchdog Timer 8-Pin SO T/R - Tape and Reel (Alt: ATA5021-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 88000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ATA5021-GAQW
|
Avnet Silica | Watchdog Timer 8-Pin SO T/R (Alt: ATA5021-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA5021-GAQW
|
EBV Elektronik | Watchdog Timer 8-Pin SO T/R (Alt: ATA5021-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA5021-GAQW
ATA5021-GAQW CAD Models
ATA5021-GAQW Part Data Attributes:
|
ATA5021-GAQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5021-GAQW
Microchip Technology Inc
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | SOI-CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ATA5021-GAQW
This table gives cross-reference parts and alternative options found for ATA5021-GAQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5021-GAQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5021-GAQW | Power Supply Management Circuit, | Atmel Corporation | ATA5021-GAQW vs ATA5021-GAQW |
ATA5021-TAQY | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | ATA5021-GAQW vs ATA5021-TAQY |