Part Details for ATA3742P3-TGQY by Atmel Corporation
Overview of ATA3742P3-TGQY by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for ATA3742P3-TGQY
ATA3742P3-TGQY CAD Models
ATA3742P3-TGQY Part Data Attributes:
|
ATA3742P3-TGQY
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA3742P3-TGQY
Atmel Corporation
Telecom Circuit, 1-Func, PDSO20, LEAD FREE, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for ATA3742P3-TGQY
This table gives cross-reference parts and alternative options found for ATA3742P3-TGQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA3742P3-TGQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3742BM-P3FLG3 | Telecom Circuit, 1-Func, PDSO20, SO-20 | Atmel Corporation | ATA3742P3-TGQY vs U3742BM-P3FLG3 |
U3742BM-P3FLY | Telecom Circuit, 1-Func, PDSO20 | Microchip Technology Inc | ATA3742P3-TGQY vs U3742BM-P3FLY |
U3742BM-P3FL | Telecom Circuit, 1-Func, PDSO20, SO-20 | Atmel Corporation | ATA3742P3-TGQY vs U3742BM-P3FL |