Part Details for ATA06212D1C by ANADIGICS Inc
Overview of ATA06212D1C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATA06212D1C
ATA06212D1C CAD Models
ATA06212D1C Part Data Attributes
|
ATA06212D1C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ATA06212D1C
ANADIGICS Inc
Telecom Circuit, 1-Func, GAAS, DIE-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANADIGICS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ATA06212D1C
This table gives cross-reference parts and alternative options found for ATA06212D1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA06212D1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA7601D1C | Telecom Circuit, 1-Func, Bipolar, DIE-10 | ANADIGICS Inc | ATA06212D1C vs ATA7601D1C |
ATA01501D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | ATA06212D1C vs ATA01501D1C |
ATA121302D1C | Telecom Circuit, 1-Func, GAAS, DIE | Coherent Thermal Solutions | ATA06212D1C vs ATA121302D1C |
VSC7711X | Telecom Circuit, 1-Func, GAAS, DIE-10 | Vitesse Semiconductor Corporation | ATA06212D1C vs VSC7711X |
ATA06212AD1C | Telecom Circuit, 1-Func, GAAS, DIE-11 | Coherent Thermal Solutions | ATA06212D1C vs ATA06212AD1C |
ATA06211D1C | Telecom Circuit, 1-Func, GAAS, DIE | ANADIGICS Inc | ATA06212D1C vs ATA06211D1C |
ATA12001D1C | Telecom Circuit, 1-Func, GAAS, DIE-16 | Coherent Thermal Solutions | ATA06212D1C vs ATA12001D1C |
ATA7601D1 | Telecom Circuit, 1-Func, Bipolar, 0.85 X 0.914 MM, DIE-10 | ANADIGICS Inc | ATA06212D1C vs ATA7601D1 |
TGA4805-EPU | Telecom Circuit, 1-Func, GAAS, DIE-10 | TriQuint Semiconductor | ATA06212D1C vs TGA4805-EPU |
ATA7550D1 | Telecom Circuit, 1-Func, Bipolar, DIE-11 | ANADIGICS Inc | ATA06212D1C vs ATA7550D1 |