Part Details for ATA03CC18-L by Advanced Energy Industries Inc
Overview of ATA03CC18-L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA03CC18-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1963-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.5950 | Buy Now |
DISTI #
ATA03CC18-L
|
Avnet Americas | 10W, 9 - 36Vin, Dual, +/-15V@0.333A, 23.8 x 13.7 x 8mm, 87% efficiency - Bulk (Alt: ATA03CC18-L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
826-ATA03CC18-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-15V 333mA RoHS: Compliant | 14 |
|
$36.3600 / $40.0900 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - ±15VDC@±333mA - Vin: 9-36VDC - -40 to +90°C - DIP RoHS: Compliant | 0 |
|
$30.6800 / $41.2600 | Buy Now |
DISTI #
ATA03CC18-L
|
Avnet Abacus | (Alt: ATA03CC18-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |