-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1865-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7930 | Buy Now |
DISTI #
ATA01H36-L
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.25A 6W Through Hole 6-Pin DIP Tube - Bulk (Alt: ATA01H36-L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1780 | Buy Now |
DISTI #
826-ATA01H36-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-75Vin Single 24V@0.25A | 19 |
|
$22.7600 / $32.6900 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 24VDC@250mA - Vin: 18-75VDC - -40 to +80°C - DIP RoHS: Compliant | 0 |
|
$19.1000 / $22.9200 | Buy Now |
DISTI #
ATA01H36-L
|
Avnet Abacus | (Alt: ATA01H36-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy