Part Details for ATA01F18-L by Advanced Energy Industries Inc
Overview of ATA01F18-L by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA01F18-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1863-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
27 In Stock |
|
$20.3162 / $24.4500 | Buy Now |
DISTI #
ATA01F18-L
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 1.2A 4W Through Hole 6-Pin DIP Tube - Bulk (Alt: ATA01F18-L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1780 | Buy Now |
DISTI #
826-ATA01F18-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4W 9 - 36Vin Single 3.3V@1.2A | 10 |
|
$20.3100 / $24.4500 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 4W - 3.3VDC@1200mA - Vin: 9-36VDC - -40 to +80°C - DIP RoHS: Compliant |
40 In Stock |
|
$19.1000 / $22.9200 | Buy Now |
DISTI #
79014046
|
Verical | ATA01F18-L Min Qty: 10 Package Multiple: 10 Date Code: 2350 | Americas - 40 |
|
$25.8310 / $29.7960 | Buy Now |
DISTI #
ATA01F18-L
|
Avnet Abacus | (Alt: ATA01F18-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC-DC Converter - 4W - 3.3VDC@1200mA - Vin: 9-36VDC - -40 to +80°C - DIP RoHS: Compliant |
40 In Stock |
|
$19.1000 / $22.9200 | Buy Now |
Part Details for ATA01F18-L
ATA01F18-L CAD Models
ATA01F18-L Part Data Attributes
|
ATA01F18-L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ATA01F18-L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |