Part Details for ATA01A36-L by Artesyn Embedded Technologies
Overview of ATA01A36-L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATA01A36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2744
|
Newark | Dc-Dc Converter, 5V, 1.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Artesyn Embedded Technologies ATA01A36-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $32.0400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 5VDC@1200mA - Vin: 18-75VDC - -40 to +80°C - DIP RoHS: Compliant |
30 On Order |
|
$19.3100 / $23.3200 | Buy Now |
DISTI #
000000000005607676
|
Sager | Isolated DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 5Va.1.2A, 23.8 x 13.7 x 8mm, 82% efficiency Min Qty: 1 | 0 |
|
$20.1400 / $22.2400 | Buy Now |
|
Master Electronics | DC-DC Converter - 6W - 5VDC@1200mA - Vin: 18-75VDC - -40 to +80°C - DIP RoHS: Compliant |
30 On Order |
|
$19.3100 / $23.3200 | Buy Now |
Part Details for ATA01A36-L
ATA01A36-L CAD Models
ATA01A36-L Part Data Attributes
|
ATA01A36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATA01A36-L
Artesyn Embedded Technologies
6W 18-75VIN SINGLE 5V1.2A 23.8X1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 23.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |