Part Details for ATA010A0X43Z by OmniOn Power Inc
Results Overview of ATA010A0X43Z by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA010A0X43Z Information
ATA010A0X43Z by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ATA010A0X43Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005001631
|
Sager | Non-Isolated DC/DC Converters 0.75-5.5Vout 10A 8.3-14Vin SIP | 0 |
|
Buy Now | |
DISTI #
CC109104683
|
Avnet Abacus | Module DCDC 1OUT 075V to 55V 10A 11Pin SIP (Alt: CC109104683) RoHS: Compliant Min Qty: 126 Package Multiple: 126 | Abacus - 0 |
|
Buy Now |
Part Details for ATA010A0X43Z
ATA010A0X43Z CAD Models
ATA010A0X43Z Part Data Attributes
|
ATA010A0X43Z
OmniOn Power Inc
Buy Now
|
Compare Parts:
ATA010A0X43Z
OmniOn Power Inc
Select a part to compare: |
Samacsys Manufacturer | OmniOn Power |