Part Details for ATA010A0X3-SR by Lineage Power
Overview of ATA010A0X3-SR by Lineage Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATA010A0X3-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC/DC Power Supply - Single-OUT - 0.75V to 5.5V - 10A - 7-Pin - SMT. |
411 In Stock |
|
$16.0900 / $64.3000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for ATA010A0X3-SR
ATA010A0X3-SR CAD Models
ATA010A0X3-SR Part Data Attributes:
|
ATA010A0X3-SR
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
ATA010A0X3-SR
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |
Alternate Parts for ATA010A0X3-SR
This table gives cross-reference parts and alternative options found for ATA010A0X3-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA010A0X3-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA010A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-6 | GE Power Electronics Inc | ATA010A0X3-SR vs ATA010A0X3-SRZ |
ATA010A0X3-SRZ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6 | TE Connectivity | ATA010A0X3-SR vs ATA010A0X3-SRZ |
ATA010A0X3-SRZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module | Lineage Power | ATA010A0X3-SR vs ATA010A0X3-SRZ |
ATA010A0X3-SR | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6 | TE Connectivity | ATA010A0X3-SR vs ATA010A0X3-SR |