Part Details for ATA 1086 by Astro Tool Corp
Results Overview of ATA 1086 by Astro Tool Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA 1086 Information
ATA 1086 by Astro Tool Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SATDRIVEX2-001 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-001 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 1m | |
CS-SATDRIVEX2-002 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-002 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 2m | |
CS-SATDRIVEX2-000.5 | Amphenol Cables on Demand | Amphenol CS-SATDRIVEX2-000.5 Serial ATA Extension Cable - SATA II Drive Extension Cable with Power (6.0 Gbps) 0.5m |
Price & Stock for ATA 1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA1086-ND
|
DigiKey | TOOL INSERTION Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$52.9180 / $61.6000 | Buy Now |