Part Details for AT97SC3205T-U3A1420B by Microchip Technology Inc
Results Overview of AT97SC3205T-U3A1420B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3205T-U3A1420B Information
AT97SC3205T-U3A1420B by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3205T-U3A1420B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT97SC3205T-U3A1420B
|
Microchip Technology Inc | Std Ind I2C TPM 4.4mm TSSOP SEK, TSSOP, Projected EOL: 2025-03-27 COO: Philippines ECCN: 5A992.c RoHS: Compliant Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT97SC3205T-U3A1420B
AT97SC3205T-U3A1420B CAD Models
AT97SC3205T-U3A1420B Part Data Attributes
|
AT97SC3205T-U3A1420B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205T-U3A1420B
Microchip Technology Inc
RISC Microprocessor, 8-Bit, CMOS, PDSO28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3205T-U3A1420B
This table gives cross-reference parts and alternative options found for AT97SC3205T-U3A1420B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3205T-U3A1420B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3205T-U3A14-20 | Microchip Technology Inc | Check for Price | IC CRYPTO TPM TSSOP | AT97SC3205T-U3A1420B vs AT97SC3205T-U3A14-20 |