Part Details for AT97SC3204T-X2A1B-10 by Atmel Corporation
Overview of AT97SC3204T-X2A1B-10 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT97SC3204T-X2A1B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CMOS, PDSO28 | 930 |
|
$2.4200 / $6.6000 | Buy Now |
Part Details for AT97SC3204T-X2A1B-10
AT97SC3204T-X2A1B-10 CAD Models
AT97SC3204T-X2A1B-10 Part Data Attributes
|
AT97SC3204T-X2A1B-10
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204T-X2A1B-10
Atmel Corporation
RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |