Part Details for AT97SC3204-X2A16-20 by Microchip Technology Inc
Results Overview of AT97SC3204-X2A16-20 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-X2A16-20 Information
AT97SC3204-X2A16-20 by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204-X2A16-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5302
|
Newark | C7B-Hari 4.4Mm Lpc S-Ek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3204-X2A16-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
AT97SC3204-X2A16-20CT-ND
|
DigiKey | IC CRYPTO TPM LPC 28TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8625 / $4.2800 | Buy Now |
DISTI #
AT97SC3204-X2A16-20
|
Avnet Americas | C7B-HARI 4.4MM LPC S-EK - Tape and Reel (Alt: AT97SC3204-X2A16-20) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5427 / $3.6630 | Buy Now |
DISTI #
556-A97SC3204X2A1620
|
Mouser Electronics | Security ICs / Authentication ICs C7b-HARI 4.4mm LPC S-EK RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
AT97SC3204-X2A16-20
|
Microchip Technology Inc | C7b-HARI 4.4mm LPC S-EK, TSSOP, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.0900 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $10.2000 | Buy Now |
|
NAC | C7b-HARI 4.4mm LPC S-EK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6600 / $4.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $10.2000 | Buy Now |
Part Details for AT97SC3204-X2A16-20
AT97SC3204-X2A16-20 CAD Models
AT97SC3204-X2A16-20 Part Data Attributes
|
AT97SC3204-X2A16-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-X2A16-20
Microchip Technology Inc
IC CRYPTO TPM LPC 28TSSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |