Part Details for AT97SC3203S-X5A40 by Atmel Corporation
Overview of AT97SC3203S-X5A40 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT97SC3203S-X5A40
AT97SC3203S-X5A40 CAD Models
AT97SC3203S-X5A40 Part Data Attributes
|
AT97SC3203S-X5A40
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT97SC3203S-X5A40
Atmel Corporation
RISC Microcontroller, 8-Bit, EEPROM, 33MHz, CMOS, PDSO28, 6.10 X 9.70 MM, 0.65 MM PITCH, MO-153DB, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of I/O Lines | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT97SC3203S-X5A40
This table gives cross-reference parts and alternative options found for AT97SC3203S-X5A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3203S-X5A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3203S-X5M40 | RISC Microcontroller, 8-Bit, EEPROM, 33MHz, CMOS, 6 X 6 MM, 0.50 MM PITCH, MO-220WJJD-2, MLF2-40 | Atmel Corporation | AT97SC3203S-X5A40 vs AT97SC3203S-X5M40 |
AT97SC3203-X5A30 | RISC Microcontroller, 8-Bit, EEPROM, 33MHz, CMOS, PDSO28, 6.10 X 9.70 MM, 0.65 MM PITCH, MO-153DB, TSSOP-28 | Atmel Corporation | AT97SC3203S-X5A40 vs AT97SC3203-X5A30 |
AT97SC3203S-011MC | RISC Microcontroller, 8-Bit, EEPROM, 33MHz, CMOS, 6 X 6 MM, 0.50 MM PITCH, MO-220WJJD-2, MLF2-40 | Atmel Corporation | AT97SC3203S-X5A40 vs AT97SC3203S-011MC |
AT97SC3203S-X11MC | RISC Microcontroller, 8-Bit, EEPROM, 33MHz, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, MLF2-40 | Atmel Corporation | AT97SC3203S-X5A40 vs AT97SC3203S-X11MC |