Part Details for AT94S40AL-25DGI by Atmel Corporation
Overview of AT94S40AL-25DGI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT94S40AL-25DGI
AT94S40AL-25DGI CAD Models
AT94S40AL-25DGI Part Data Attributes:
|
AT94S40AL-25DGI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT94S40AL-25DGI
Atmel Corporation
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, CABGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AT94S40AL-25DGI
This table gives cross-reference parts and alternative options found for AT94S40AL-25DGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94S40AL-25DGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT94S40AL-25DGC | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256 | Atmel Corporation | AT94S40AL-25DGI vs AT94S40AL-25DGC |
AT94S40AL-25DGJ | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AT94S40AL-25DGI vs AT94S40AL-25DGJ |