Part Details for AT94K40AL-25DQU by Atmel Corporation
Overview of AT94K40AL-25DQU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT94K40AL-25DQU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT94K40AL-25DQU-ND
|
DigiKey | FPGA, 2304 CLBS, 40000 GATES, 18 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$40.4800 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 18MHz, CMOS, PQFP208 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$33.0800 / $38.9200 | Buy Now |
Part Details for AT94K40AL-25DQU
AT94K40AL-25DQU CAD Models
AT94K40AL-25DQU Part Data Attributes
|
AT94K40AL-25DQU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT94K40AL-25DQU
Atmel Corporation
Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 18MHz, CMOS, PQFP208, 28 X 28 MM, GREEN, PLASTIC, MS-129FA-1, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, GREEN, PLASTIC, MS-129FA-1, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 18 MHz | |
Combinatorial Delay of a CLB-Max | 3.4 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 2304 | |
Number of Equivalent Gates | 40000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2304 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for AT94K40AL-25DQU
This table gives cross-reference parts and alternative options found for AT94K40AL-25DQU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94K40AL-25DQU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT94K40AL-25DQJ | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT94K40AL-25DQU vs AT94K40AL-25DQJ |
AT94K40AL-25DQL | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT94K40AL-25DQU vs AT94K40AL-25DQL |