Part Details for AT94K10AL-25BQU by Microchip Technology Inc
Results Overview of AT94K10AL-25BQU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT94K10AL-25BQU Information
AT94K10AL-25BQU by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AT94K10AL-25BQU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5274
|
Newark | 144 Lqfp, Ind Temp, Green 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip AT94K10AL-25BQU RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 / $25.1900 | Buy Now |
DISTI #
AT94K10AL-25BQU-ND
|
DigiKey | IC FPSLIC 10K GATE 25MHZ 144LQFP Min Qty: 60 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9902 | Buy Now |
DISTI #
AT94K10AL-25BQU
|
Avnet Americas | Field Programmable System Level Integrated Circuit 144-Pin LQFP - Trays (Alt: AT94K10AL-25BQU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$23.4117 / $25.0125 | Buy Now |
DISTI #
556-AT94K10AL-25BQU
|
Mouser Electronics | FPGA - Field Programmable Gate Array FPSLIC 10K GATE 8B 8B AVR 25MHZ TEMP RoHS: Compliant | 0 |
|
$25.0200 / $25.9900 | Order Now |
DISTI #
AT94K10AL-25BQU
|
Microchip Technology Inc | 144 LQFP, IND TEMP, GREEN, LQFP, Projected EOL: 2025-12-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$25.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8400 / $52.0300 | Buy Now |
|
NAC | 144 LQFP, IND TEMP, GREEN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$24.4000 / $28.5900 | Buy Now |
DISTI #
AT94K10AL-25BQU
|
Avnet Silica | Field Programmable System Level Integrated Circuit 144Pin LQFP (Alt: AT94K10AL-25BQU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT94K10AL-25BQU
|
EBV Elektronik | Field Programmable System Level Integrated Circuit 144Pin LQFP (Alt: AT94K10AL-25BQU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT94K10AL-25BQU
AT94K10AL-25BQU CAD Models
AT94K10AL-25BQU Part Data Attributes
|
AT94K10AL-25BQU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT94K10AL-25BQU
Microchip Technology Inc
IC FPSLIC 10K GATE 25MHZ 144LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026 LQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 25 MHz | |
Combinatorial Delay of a CLB-Max | 3.4 ns | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AT94K10AL-25BQU
This table gives cross-reference parts and alternative options found for AT94K10AL-25BQU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94K10AL-25BQU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT94K10AL-25BQC | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | AT94K10AL-25BQU vs AT94K10AL-25BQC |
AT94K10AL-25BQU | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 25MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026 LQFP-144 | AT94K10AL-25BQU vs AT94K10AL-25BQU |
AT94K10AL-25BQI | Atmel Corporation | Check for Price | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | AT94K10AL-25BQU vs AT94K10AL-25BQI |