Part Details for AT93C86AY6-10YH-1.8 by Atmel Corporation
Overview of AT93C86AY6-10YH-1.8 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT93C86AY6-10YH-1.8
AT93C86AY6-10YH-1.8 CAD Models
AT93C86AY6-10YH-1.8 Part Data Attributes:
|
AT93C86AY6-10YH-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C86AY6-10YH-1.8
Atmel Corporation
EEPROM, 1KX16, Parallel, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 1e-7 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C86AY6-10YH-1.8
This table gives cross-reference parts and alternative options found for AT93C86AY6-10YH-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C86AY6-10YH-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C86AY1-10YU-1.8 | EEPROM, 1KX16, Parallel, CMOS, 4.90 X 3 MM, GREEN, MSOP-8 | Atmel Corporation | AT93C86AY6-10YH-1.8 vs AT93C86AY1-10YU-1.8 |
AT93C86AY1-10YU-1.8 | EEPROM, 1KX16, Parallel | Microchip Technology Inc | AT93C86AY6-10YH-1.8 vs AT93C86AY1-10YU-1.8 |
AT93C86AY1-10YJ-1.8 | EEPROM, 1KX16, Serial, CMOS, 4.90 X 3 MM, MAP-8 | Atmel Corporation | AT93C86AY6-10YH-1.8 vs AT93C86AY1-10YJ-1.8 |
AT93C86AY1-10YJ-1.8 | EEPROM, 1KX16, Serial | Microchip Technology Inc | AT93C86AY6-10YH-1.8 vs AT93C86AY1-10YJ-1.8 |
AT93C86AY6-10YH-1.8 | EEPROM, 1KX16, Parallel | Microchip Technology Inc | AT93C86AY6-10YH-1.8 vs AT93C86AY6-10YH-1.8 |
AT93C86AY1-10YI-1.8 | EEPROM, 1KX16, Serial, CMOS, 4.90 X 3 MM, MAP-8 | Atmel Corporation | AT93C86AY6-10YH-1.8 vs AT93C86AY1-10YI-1.8 |