There are no models available for this part yet.
Overview of AT93C66W-10SC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
CAD Models for AT93C66W-10SC by Atmel Corporation
Part Data Attributes for AT93C66W-10SC by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.200 INCH, EIAJ, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
3-WIRE SERIAL INTERFACE
|
Alternate Memory Width
|
8
|
Clock Frequency-Max (fCLK)
|
2 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
5.31 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.00003 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.27 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for AT93C66W-10SC
This table gives cross-reference parts and alternative options found for AT93C66W-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C66W-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66AKI-TE13 | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8, Programmable ROM | onsemi | AT93C66W-10SC vs CAT93C66AKI-TE13 |
CAT93C66AK-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C66W-10SC vs CAT93C66AK-TE13 |
CAT93C66AKI-TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C66W-10SC vs CAT93C66AKI-TE7 |
CAT93C66AKI-TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | onsemi | AT93C66W-10SC vs CAT93C66AKI-TE7 |
CAT93C66AK-TE7 | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, EIAJ, SOIC-8, Programmable ROM | onsemi | AT93C66W-10SC vs CAT93C66AK-TE7 |
CAT93C66AK-TE7 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | Catalyst Semiconductor | AT93C66W-10SC vs CAT93C66AK-TE7 |