Part Details for AT93C56B-SSHM-T by Microchip Technology Inc
Results Overview of AT93C56B-SSHM-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C56B-SSHM-T Information
AT93C56B-SSHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT93C56B-SSHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1480
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT93C56B-SSHM-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2910 | Buy Now |
DISTI #
AT93C56B-SSHM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT 3-WIRE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9594 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT93C56B-SSHM-T
|
Avnet Americas | EEPROM Serial-3Wire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: A... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
556-AT93C56B-SSHM-T
|
Mouser Electronics | EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V RoHS: Compliant | 10860 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
AT93C56B-SSHM-T
|
Microchip Technology Inc | 1.7-5.5V, 2MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-11-06 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 33950 |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | AT93C56B Series 2 Kb (256 x 8 / 128 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel |
4000 Reel |
|
$0.1660 / $0.1730 | Buy Now |
|
Onlinecomponents.com | EEPROM - Microwire 3 Wire Serial - 2 Kbit - 1.7 to 5.5 VDC - SOIC - Tape&Reel RoHS: Compliant |
8000 In Stock 40000 Factory Stock |
|
$0.2431 / $0.2633 | Buy Now |
|
NAC | 1.7-5.5V, 2MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
AT93C56B-SSHM-T
|
Avnet Silica | EEPROM Serial3Wire 2Kbit 256 x 8128 x 16 18V25V33V5V 8Pin SOIC TR (Alt: AT93C56B-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT93C56B-SSHM-T
|
EBV Elektronik | EEPROM Serial3Wire 2Kbit 256 x 8128 x 16 18V25V33V5V 8Pin SOIC TR (Alt: AT93C56B-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT93C56B-SSHM-T
AT93C56B-SSHM-T CAD Models
AT93C56B-SSHM-T Part Data Attributes
|
AT93C56B-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C56B-SSHM-T
Microchip Technology Inc
IC EEPROM 2KBIT 2MHZ 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 1MHz AND 1.7V TO 5.5V @ 0.25MHz | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT93C56B-SSHM-T
This table gives cross-reference parts and alternative options found for AT93C56B-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C56B-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C56B-MAHM-E | Microchip Technology Inc | $0.3525 | EEPROM, 128X16, Serial, CMOS, PDSO8 | AT93C56B-SSHM-T vs AT93C56B-MAHM-E |
M93C56-WMN6TP | STMicroelectronics | $0.1666 | 2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | AT93C56B-SSHM-T vs M93C56-WMN6TP |