There are no models available for this part yet.
Overview of AT93C56-10SC-2.7 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Price & Stock for AT93C56-10SC-2.7 by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 15730 |
|
$0.1462 / $0.5625 | Buy Now | ||
Bristol Electronics | Min Qty: 9 | 3560 |
|
$0.1462 / $0.5625 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 12584 |
|
$0.1650 / $0.7500 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 2848 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 1600 |
|
$0.5250 / $1.5000 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 1130 |
|
$0.3750 / $0.9000 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 480 |
|
$0.6000 / $1.5000 | Buy Now | ||
Quest Components | Serial EEPROM, 128 x 16, 8 Pin, Plastic, SOP | 140 |
|
$0.2520 / $0.8400 | Buy Now |
CAD Models for AT93C56-10SC-2.7 by Atmel Corporation
Part Data Attributes for AT93C56-10SC-2.7 by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
3-WIRE SERIAL INTERFACE
|
Alternate Memory Width
|
8
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128X16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Write Protection
|
SOFTWARE
|
Related Parts for AT93C56-10SC-2.7
-
AT91R40008-66AU-999Microcontrollers
-
AT93C56-10SCEEPROMs
-
EN25Q32B-104HIPFlash Memories
-
APT6017B2FLLGPower Field-Effect Transistors
-
U6805B-MFPG3YPeripheral Drivers
-
ATA6870N-PLPWPower Management Circuits
-
MAX4051CEEMultiplexers or Switches
-
AM26LS31SCTRLine Driver or Receivers
-
ATA663431-GDQWNetwork Interfaces