Part Details for AT93C46A-10SC by Atmel Corporation
Overview of AT93C46A-10SC by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Price & Stock for AT93C46A-10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3860 |
|
RFQ | ||
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,SOP,8PIN,PLASTIC | 9600 |
|
$0.4389 / $1.9950 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,SOP,8PIN,PLASTIC | 768 |
|
$0.5725 / $1.3740 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,SOP,8PIN,PLASTIC | 578 |
|
$2.3595 / $4.2900 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,SOP,8PIN,PLASTIC | 480 |
|
$0.9160 / $2.2900 | Buy Now |
|
Quest Components | IC,SERIAL EEPROM,64X16,CMOS,SOP,8PIN,PLASTIC | 63 |
|
$1.1450 / $2.2900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9099 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for AT93C46A-10SC
AT93C46A-10SC CAD Models
AT93C46A-10SC Part Data Attributes
|
AT93C46A-10SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46A-10SC
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 3-WIRE SERIAL INTERFACE ;DATA RETENTION =100 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46A-10SC
This table gives cross-reference parts and alternative options found for AT93C46A-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46A-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C46A-10SI | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | AT93C46A-10SC vs AT93C46A-10SI |