Part Details for AT91SAM9G45B-CU-999 by Microchip Technology Inc
Results Overview of AT91SAM9G45B-CU-999 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G45B-CU-999 Information
AT91SAM9G45B-CU-999 by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G45B-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM9G45B-CU-999
|
Microchip Technology Inc | BGA, Green, IND TEMP,T&R, MRL C, TFBGA, Projected EOL: 2050-03-03 COO: China, Taiwan RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
DISTI #
AT91SAM9G45B-CU-999
|
EBV Elektronik | HighEnd MCU (Alt: AT91SAM9G45B-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 926 |
|
RFQ |
Part Details for AT91SAM9G45B-CU-999
AT91SAM9G45B-CU-999 CAD Models
AT91SAM9G45B-CU-999 Part Data Attributes
|
AT91SAM9G45B-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G45B-CU-999
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA324
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-324 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 37 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 65536 | |
Seated Height-Max | 1.2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
AT91SAM9G45B-CU-999 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AT91SAM9G45B-CU-999 is -40°C to +85°C.
-
The clock system on the AT91SAM9G45B-CU-999 can be configured using the Power Management Controller (PMC) and the Clock Generator (CKGR) registers. Refer to the AT91SAM9G45 datasheet and the Microchip SAM9G45 software package for more information.
-
The maximum frequency of the ARM926EJ-S processor core on the AT91SAM9G45B-CU-999 is 400 MHz.
-
The External Bus Interface (EBI) on the AT91SAM9G45B-CU-999 can be used to connect external memory devices such as DDR2, LPDDR, and NAND Flash. Refer to the AT91SAM9G45 datasheet and the Microchip SAM9G45 software package for more information on configuring and using the EBI.
-
The maximum amount of external memory that can be connected to the AT91SAM9G45B-CU-999 is 256 MB of DDR2 or LPDDR, and 2 GB of NAND Flash.