Part Details for AT91SAM9G25-BFU by Microchip Technology Inc
Results Overview of AT91SAM9G25-BFU by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9G25-BFU Information
AT91SAM9G25-BFU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9G25-BFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8066
|
Newark | Vfbga, green, ind Temp, mrla 247 Vfbga 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9G25-BFU RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT91SAM9G25-BFU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 247VFBGA Min Qty: 168 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3300 | Buy Now |
DISTI #
AT91SAM9G25-BFU
|
Avnet Americas | MCU 32-Bit AT91 ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 247-Pin VFBGA Tray - Trays (Alt: AT91SAM9G25-B... more RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$8.0358 / $8.6022 | Buy Now |
DISTI #
556-AT91SAM9G25-BFU
|
Mouser Electronics | Microprocessors - MPU VFBGA GREEN IND TEMP, MRLA RoHS: Not Compliant | 0 |
|
$8.3300 | Order Now |
DISTI #
AT91SAM9G25-BFU
|
Microchip Technology Inc | VFBGA, GREEN, IND TEMP, MRLA, VFBGA, Projected EOL: 2039-02-07 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
2016 Alternates Available |
|
$7.2800 / $10.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2016 Factory Stock |
|
$7.9600 / $11.6000 | Buy Now |
DISTI #
AT91SAM9G25-BFU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, VFBGA247, 32kBSRAM Min Qty: 1 | 0 |
|
$8.0000 / $10.1500 | RFQ |
|
NAC | VFBGA,GREEN,IND TEMP,MRLA - Package: 247 VFBGA 10x10x1mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$8.6300 / $10.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2016 Factory Stock |
|
$7.9600 / $11.6000 | Buy Now |
Part Details for AT91SAM9G25-BFU
AT91SAM9G25-BFU CAD Models
AT91SAM9G25-BFU Part Data Attributes
|
AT91SAM9G25-BFU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G25-BFU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 247VFBGA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MMC(2), RS-485 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B247 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 247 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA247,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |