Part Details for AT91SAM9261B-CU-999 by Microchip Technology Inc
Results Overview of AT91SAM9261B-CU-999 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9261B-CU-999 Information
AT91SAM9261B-CU-999 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9261B-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5233
|
Newark | Bga, green, ind Temp, Mrl B, T&r 217 Lfbga 15X15X1.4Mm T/R Rohs Compliant: Yes |Microchip AT91SA... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT91SAM9261B-CU-999
|
Microchip Technology Inc | BGA,GREEN,IND TEMP, MRL B, T&R, LFBGA, Projected EOL: 2025-12-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | BGA,GREEN,IND TEMP, MRL B, T&R - Package: 217 LFBGA 15x15x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
AT91SAM9261B-CU-999
|
Avnet Silica | HighEnd MCU (Alt: AT91SAM9261B-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Silica - 0 |
|
Buy Now | |
DISTI #
AT91SAM9261B-CU-999
|
EBV Elektronik | HighEnd MCU (Alt: AT91SAM9261B-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 294 |
|
RFQ | |
|
Win Source Electronics | IC MPU AT91SAM 190MHZ 217LFBGA | 4000 |
|
$13.3345 / $20.0017 | Buy Now |
Part Details for AT91SAM9261B-CU-999
AT91SAM9261B-CU-999 CAD Models
AT91SAM9261B-CU-999 Part Data Attributes
|
AT91SAM9261B-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9261B-CU-999
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 19 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 163840 | |
Seated Height-Max | 1.4 mm | |
Speed | 190 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9261B-CU-999
This table gives cross-reference parts and alternative options found for AT91SAM9261B-CU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9261B-CU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9261B-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | AT91SAM9261B-CU-999 vs AT91SAM9261B-CU |